• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM005915 Surge protection power strip 1 pc(s)

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Cable length

2 m

Material

Plastic

Type

rectangular

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785261 Bachmann BM005915 Surge protection power strip 1 pc(s)

Information

Information 3785261 Bachmann BM005915 Surge protection power strip 1 pc(s)

Description

Connect socket strip plastic profile with design end caps Incl. Slotted hole for wall mounting and attachment option for cable ties 1xSwitch 2-pin 6-pin 6-way contact socket, black With overvoltage protection and network and frequency filter Black profile with orange end caps, lead 2.0m H07BQ-F3G1,5mm², orange, with right-angle plug packed in the polybag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.