• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Fastener 930.054 Plastic Black 91 mm Content: 1 pc(s)

Product type
Fastener
Length
91 mm
Factory colour
Black
Manufacturer part #
930.054
Type
930.054
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable queue Easy-Clip SW 930,054

  • Black

Technical specifications

Product type

Fastener

Factory colour

Black

Length

91 mm

Manufacturer part #

930.054

Type

930.054

Dim

(L x W) 91 mm x 51 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Width

51 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787406 Bachmann Fastener 930.054 Plastic Black 91 mm Content: 1 pc(s)

Description

Cable queue Easy - clip for floor outlets, Pro and Cube, black color RAL9005 Material: Polypropylene packed individually in polybag,

This text is machine translated.

What kind of Cable Bridges are you looking for?