• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Foot switch Gold 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Foot switch

Type

Step-interm. Switch, mat

Factory colour

Gold

Material

Plastic

Content

1 pc(s)

Type

924.056

Nominal current

2 A

Nominal voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789669 Bachmann Foot switch Gold 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789669 Bachmann Foot switch Gold 1 pc(s)

Description

Step intermediate switch series 5062 2(1) A250V switch, 1-pole housing: Gold / button: Gold housing snap mounting, screwed strain relief, screw contacts, 2 connection terminals for 2- and 3-wire cables.

This text is machine translated.