• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Modular cable holder 930.165 Polypropylene Black No. of channels: 1 100 mm Content: 1 pc(s)

1/2
Product type
Modular cable holder
Length
100 mm
Use
Inside
Factory colour
Black
Manufacturer part #
930.165
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann easy-cover-premium black

  • Black
  • No. of channels: 1

Technical specifications

Product type

Modular cable holder

Factory colour

Black

Length

100 mm

Use

Inside

Manufacturer part #

930.165

Type

930.165

Dim

(L x W x H) 100 mm x 0.12 m x 0.01 m

Channels

1

Content

1 pc(s)

Material

Polypropylene

Width

0.12 m

Height

0.01 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629019 Bachmann Modular cable holder 930.165 Polypropylene Black No. of channels: 1 100 mm Content: 1 pc(s)

Description

Precise ceiling closing for professionals: Bachmann EASY-COVER PREMIUM

Create a clean and aesthetic transition for your vertical cable guide. The EASY-COVER Premium in elegant black is the specialized solution for professional covering of ceiling outlets. In combination with the cable queue Premium, this module enables a structured cable laying directly from the raw or gypsum plaster ceiling to the workplace. Thanks to the high-quality workmanship made of polypropylene, it offers a durable and discreet appearance for modern office landscapes.

System compatibility: Specially developed to accommodate and mount the Premium 930,049 cable queue.

Versatile mounting: Problem-free installation in ceiling thicknesses from 1 mm to 30 mm.

Clean finish: A ceiling section of 80 mm is covered completely and elegantly by the 100 mm large cover.

Flexible use: Certified for the installation at gypsum plasterboard ceilings as well as rough ceilings

This text is machine translated.

What kind of Cable Bridges are you looking for?