• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann RJ45 connector C13/C14 appliances Cable CAT 6A 0 mm Aluminium (metallic)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with

Keystone

Product type

Modular connector

CAT 6A

Mating direction

straight

Cable design

Round

Cable length

0 mm

Version

Cable

Factory colour

Aluminium (metallic)

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

C13/C14 appliances

Connection type

RJ45 connector

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3783165 Bachmann RJ45 connector C13/C14 appliances Cable CAT 6A 0 mm Aluminium (metallic)

Datasheet 3783165 Bachmann RJ45 connector C13/C14 appliances Cable CAT 6A 0 mm Aluminium (metallic)

User & Safety Instructions

User & Safety Instructions 3783165 Bachmann RJ45 connector C13/C14 appliances Cable CAT 6A 0 mm Aluminium (metallic)

Description

CAT6A Coupling / Socket shielded Page 1: RJ45 (Keystone) Page 2: RJ45 (Keystone) packed in polythene bag

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?