• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 172179 Auxiliary switch 1 breaker, 1 maker 230 V AC 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: EN, UL, Bureau Veritas, BBJ
Product type

Auxiliary switch

Connection

Screws

Type

The auxiliary switch of

Contact type

1 breaker

1 maker

Switching voltage

230 V AC

Switching current (max.)

32 A

IP20

Mounting type

Side attachment

Content

1 pc(s)

Type

172179

Documents & Downloads

Datasheet

Datasheet 707698 BACO 172179 Auxiliary switch 1 breaker, 1 maker 230 V AC 1 pc(s)