• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 224161 L20SE10 Red

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO 224161 L20SE10 Red

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approvals: EN-IEC60947-5-1, UL508
Product type

Indicator light

Factory colour

Red

Recess diameter

22.3 mm

n.rel.

Dim

(Ø x H) 29.9 mm x 11.25 mm

Connection

External LED

Content

1 pc(s)

Height

11.25 mm

(Ø)

29.9 mm

RoHS-compliant
Switch/button features

Front ring (PVC)

IP69K

Type

L20SE10

Documents & Downloads

Datasheet

Datasheet 707244 BACO 224161 L20SE10 Red

Description

Scope of delivery

  • Front element with fixing nut.
  • This text is machine translated.