• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO L20SC60H Indicator light Blue 230 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Approvals: IEC60947-5-1, CE, CCC, UL, BV
Product type

Indicator light

Factory colour

Blue

Operating voltage

230 V

Recess diameter

22 mm

n.rel.

Dim

(Ø x L) 29.9 mm x 48.5 mm

Connection

Screw terminal

Content

1 pc(s)

Length

48.5 mm

(Ø)

29.9 mm

IP69K

Max. temperature

70 °C

Min. temperature

-25 °C

Type

L20SC60H

Documents & Downloads

Datasheet

Datasheet 1558411 BACO L20SC60H Indicator light Blue 230 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)