• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO L20SE50L Indicator light + LED White 24 V DC, 24 V AC 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 15.99
-44 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Approvals: EN-IEC60947-5-1, UL508
Product type

Indicator light

Type

LED element

Factory colour

White

Operating voltage

24 V DC

24 V AC

Recess diameter

22.3 mm

n.rel.

Dim

(Ø x H) 29.9 mm x 11.3 mm

Connection

Screws

Content

1 pc(s)

Height

11.3 mm

(Ø)

29.9 mm

Switch/button features

+ LED

IP69K

Type

L20SE50L

Recess diameter (details)

22.3 mm

Type

L20SE50L

Connection

Screw connector

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 706320 BACO L20SE50L Indicator light + LED White 24 V DC, 24 V AC 1 pc(s)

Description

Scope of delivery

  • Front element, adapter and LED element.

More interesting products

(*All information is plus legal VAT)