
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Highlights & Details
Display for Vision series, remote reading
- Remote reading with 3 m cable
- Large, 6-digit LCD display
- Stored calibration factor
- IP67protection class
Technical specifications
- Suitable for sensors: Badger Meter Vision 1005, Badger Meter Vision 2006, Badger Meter Vision 2008, Badger Meter Vision 3012
- Product type
Flow gauge
- Type
ILR701T
- Operating voltage
3 V DC
- Min. operating voltage
3 V DC
- Max. operating voltage
3.6 V DC
- Operating voltage
3 - 3.6 V DC
- Features
Incl. enclosure
- Cable length
3.00 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1618560 Badger Meter Flow gauge ILR701T 56703 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1618560 Badger Meter Flow gauge ILR701T 56703 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)
Information
Information 1618560 Badger Meter Flow gauge ILR701T 56703 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)
Description
The electronic register consists of a microprocessor board supplied by a lithium battery. It can be programd in liters, pints, quarts or gallons and summed in liters or gallons. A calibration factor and a unit of measurement are programd during a factory test. Unlike mechanical registers, these units can be electronically recalibrated in the field if required. A 6-digit LCD display with three decimal places shows the exact amount of liquid flowing through the turbine counter. The register is protected against normal wear by a robust, shock-proof casing.
This text is machine translated.
This text is machine translated.
























