• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1933M/6T Double-ended open ring spanner set 6-piece 4 - 7 mm DIN 934

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 934

UKCA

not relevant

Description

Electronic double open-end wrench. DIN 934 Material: High-performance steel alloy. Jaw position 15°, Head 10° bent. With the same opening width on both sides. Particularly long and slim design for all work on electronic equipment, office machines and communication equipment. Chrome-plated micro matt-design with high quality surface. Packaging: in black plastic bag. 4x4, 4.5x4.5, 5x5, 5.5x5.5, 6x6, 7x7.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98€ 135.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)