• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2650 Soft jaw pliers 235 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft jaw pliers

Length

235 mm

Description

Design: chrome-plated, high-gloss polished, rust protection. Material: High-performance steel alloy, PVC coated handles. For special applications in aviation. With interchangeable nylon inserts and connections. 3 positions: Slim jaws facilitate the work in hard to reach places. Developed for setting the connectors of motors, for plumbing and work with light metals and connections of threaded pipes at which the surfaces are not damaged. 2650B: replacement pairs of nylon inserts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)