• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 51 01 210 Hammer pliers combo 210 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammerhead Style Carpenters' Pincers black atramentized plastic coated 210 mm

  • Carpenter's pincers with impact area for breaking nails
  • Cutting hardness approx. 6 HRC
  • Special tool steel, forged, oil-hardened.
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • Handles: plastic coated
  • Length: 210 mm
Product type

Hammer pliers combo

Length

210 mm

Edge hardness

60 HRC

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9243

Width

53 mm

Weight

413 g

Material (details)

Special tool steel, forged, oil-hardened, pliers black atramentised, polished head, handles coated with plastic

Type

51 01 210

Standards

DIN ISO 9243

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822220 Knipex 51 01 210 Hammer pliers combo 210 mm

Description

With striking face to hammer down nails
Cutting edges additionally hardened- cutting edge hardness approx. 60 HRC
Special tool steel, forged, oil-hardened

Features

  • Carpenter's pincers with impact area for breaking nails
  • Cutting edges additionally hardened; cutting edge hardness approx. 60 HRC
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)