• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 3525HB Triangular scraper 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Triangular scraper

Blade length

80 mm

Material properties

polishing

Material (handle)

Plastic

Length

165 mm

Weight

40 g

Content

1 pc(s)

Description

With hollow blade, plastic handle and hand guard. For very fine work. Blade length 80 mm. Design: polished, up to the peak sheathed. Material: vanadium extra.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)