• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 114010000 Bit Mutt Sxcraper

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sxcraper

Length

1.65 m

Width

180 mm

Dim

(L x W) 1.65 m x 180 mm

Weight

2.5 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191136 MOB 114010000 Bit Mutt Sxcraper

Description

High shock effect due to the high own weight.
Blade width 180 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)