• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 3940-228-14-ST-5P Sabre saw blade SANDFLEX ® bimetal, 228 mm, 14 Zpz, St Saw blade length 228 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 33.99
-62 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Saw blade length

228 mm

Material suitability

Metal

Content

5 pc(s)

Number of cogs

14

No. of teeth (per inch)

14

Description

The sandflex ® standard form with improved cutting performance and precision ground teeth. Practically unbreakable SANDFLEX ® bimetal blade for all materials and applications. Particularly suitable for sawing metal. Standard form (ST) for fast, aggressive and straight cuts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)