• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4-187-05-2-2 Triangular saw file with handle 125 X 6.0MM cut 2. Length 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Cut type

2

Dim

(L x W) 125 mm x 6.0 mm

Length

125 mm

Width

6.0 mm

No. of teeth (per inch)

61

UKCA

not relevant

Description

File handle, the process has been developed in the course of the ERGO™. For sharpening saws with fine Universal tooth system. Form: Three-square, tapered tapering edges. Surfaces and edges with Einhieb. Stroke: 2 = half plain

This text is machine translated.

More interesting products

(*All information is plus legal VAT)