• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 484F-1250 Club hammer 1380 g 260 mm DIN 6475 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

1380 g

Length

260 mm

Material (handle)

Fibreglass

DIN standard

DIN 6475

Head weight

1250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887139 Bahco 484F-1250 Club hammer 1380 g 260 mm DIN 6475 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)