• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5091579 Sledge hammer 1579 g 280 mm DIN 6475 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mallet 1500 G ash wood handle GS

Our service for you

  • 'TÜV SÜD' logo next to the 'GS Tested Safety' seal, which stands for verified safety standards for products.

Technical specifications

  • GS Certified
Product type

Sledge hammer

Weight

1579 g

Length

280 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 6475

Width

110 mm

Height

45 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697193 TOOLCRAFT TO-5091579 Sledge hammer 1579 g 280 mm DIN 6475 1 pc(s)

Warranty Terms

Warranty Terms 1697193 TOOLCRAFT TO-5091579 Sledge hammer 1579 g 280 mm DIN 6475 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)