• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3380.040 Soft-face hammer Ergonomic handle, Semihard 680 g 300 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SECURAL-soft hammer, blow-back free, 30x40, polyurethane

  • Replaceable, rectangular medium hard impact inserts made of polyurethane.
  • Enables low-noise and completely re-impact-free working.
  • Very high impact force with low weight .
  • Absolutely unbreakable connection between hammer head and stem on the longitudinal weld of housing.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Weight

680 g

Length

300 mm

Material (hammer head)

Steel

Polyurethane

Material (handle)

Steel tube

Width

30 mm

Height

117 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342312 Halder SUPERCRAFT 3380.040 Soft-face hammer Ergonomic handle, Semihard 680 g 300 mm 1 pc(s)

Description

Due to its rectangular inserts, the SECURAL soft hammer is a true specialist for corners and edges.

The medium-hard impact inserts made of polyurethane can be replaced.

The ratio of hammer head mass to scrap compound in combination with the suspension properties of the impact surfaces is optimally matched to each other and provides for maximum non-return damping. This enables very joint careful working with very high impact force at the same time.

The longitudinal-welded housing ensures an absolutely unbreakable connection between hammer head and handle.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)