• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 212A.40 212A.40 Soft-face hammer Kickback-free 893 g 310 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

893 g

Length

310 mm

(Ø)

40 mm

Material (hammer head)

Polyamide

Material (handle)

Fibreglass

Head weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299558 Facom 212A.40 212A.40 Soft-face hammer Kickback-free 893 g 310 mm 1 pc(s)

Description

Recoil-free hammer with interchangeable attachments. Glass-fiber handle with ergonomic PVC, middle piece of steel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)