• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 6700SM-10 Allen Bits 10 mm 1/4" 10 mm 1-piece 1/4"

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/4"

Spanner size

10 mm

Ratchet bits (inch)

1/4"

Size

10 mm

Downforce

Allen

Length

24.7 mm

Max. length

24.7 mm

Material

Chromium-vanadium steel

Material properties

alloyed

DIN standard

DIN 3124

Width

12 mm

Weight

15 g

UKCA

not relevant

Description

Knurled shaft for finger tightening
not suitable for use with power tools
High-gloss polished
High-performance steel alloy
Less wear and damage to the connecting element with Dynamic Drive™ profile
Maximum load distribution and torque through the additional flank range
Standards: ISO 2725/1174 and DIN 3124/3120

This text is machine translated.

More interesting products

(*All information is plus legal VAT)