
Number
Total (€ 126.04 / piece)
€
Only 2 Piece(s) available
Technical specifications
- Features
Ratcheting
Incl. through square drive
Slipping
For bit sets
- Torque (min.)
5 Nm
- Torque (max.)
25 Nm
- Trigger accuracy
3 %
- Length
223 mm
- Weight
300 g
Manufacturer's standards (no certificate)
- Product type
Torque wrench
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2339527 Bahco 74WR-25 Torque wrench Ratcheting, Incl. through square drive, Slipping, For bit sets 5 - 25 Nm
Description
Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/in.lb
Assortment of 3 to 25 Nm or 27 - 220 in.lb
can only be used for right-handed tightening
Display deviation ± 3%
acoustic and noticeable signal when torque is reached
ratchet head with 1/4" square drive, Torque only in the right suit
Marking of the handle center
with the adjuster knob unlocked a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789
This text is machine translated.
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/in.lb
Assortment of 3 to 25 Nm or 27 - 220 in.lb
can only be used for right-handed tightening
Display deviation ± 3%
acoustic and noticeable signal when torque is reached
ratchet head with 1/4" square drive, Torque only in the right suit
Marking of the handle center
with the adjuster knob unlocked a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 288.20*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































