• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Band saw blade 83.5 x 0.6 3 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 23.99 / piece)
€ 96.99
-75 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Band saw blade

Content

3 pc(s)

Length

83.5 cm

Width

0.6 cm

Dim

(L x W) 83.5 cm x 0.6 cm

Material suitability

Iron

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339503 Bahco Band saw blade 83.5 x 0.6 3 pc(s)

Description

With special, innovative tooth design, exclusively for all-purpose sawing, for portaband machines
Bahco's unique patented tooth geometry creates an Easy Cut saw band with excellent durability, durability and versatility
This saw band is made of almost any material and shape. Simply select a saw band according to the size of your workpieces
Some examples: Ferrous work pieces, solid materials, pipes, profiles or bundles
Easy-Cut enables a much wider range of applications compared to belts with conventional tooth geometry. One saw band cuts all materials

Bimetal saw blade with M42 tooth tips, cuts all types of material.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)