• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE1GP5 Glow plug socket wrench set 5 pcs. 12 kant

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 24 x 11 x 4 cm

Weight

460 g

Content

1 pc(s)

Max. length

72 mm

Width

11 cm

Height

4 cm

Length

24 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339571 Bahco BE1GP5 Glow plug socket wrench set 5 pcs. 12 kant

Description

Glow plug wrench set with T-grip.

Ball lock prevents accidental fall of the socket wrench during use
suitable for all common glow plugs
Universal joint enables work even in difficult to access places
Dimensions
Length socket wrench head: 52 mm
Overall length: 70 mm
ideal for use with T-grip BE1GP5-T.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)