
Number
Total (€ 239.99 / piece)
€ 285.00
-16 %
€ 239.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Load capacity
1.5 t
- Product type
Floor jack
- Factory colour
Black
Orange
- Operating height (max.)
41.5 cm
- Dim
(L x W x H) 670 x 330 x 190 mm
- Content
1 pc(s)
- Working height (min.)
85 mm
- Weight
12.8 kg
- Width
330 mm
- Height
190 mm
- Length
670 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368722 Bahco BH1A1500 Floor jack 1.5 t Working height: 85 mm - 41.5 cm
User & Safety Instructions
User & Safety Instructions 2368722 Bahco BH1A1500 Floor jack 1.5 t Working height: 85 mm - 41.5 cm
Description
Features
- Aluminum jack 1.5 T, made of 100% aluminum, therefore particularly light, ideal for mobile use in car racing and in breakdown service
- only 12.8 kg total weight
- Low underride height 85 mm
- Height of lift 415 mm
- including convenient carrying case
- Fast lifting even under full load thanks to double piston
- Practical storage compartment for storing tools, screws, nuts, etc.
- Lift rod with foam and rubber boots to protect the body
- Aluminum wheels.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 419.97€ 374.96*
What kind of Jacks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































