• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 1/2" (12.5 mm) 11-piece 7811DMV

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Material properties

insulated

Spanner size

10 mm

11 mm

19 mm

20 mm

21 mm

22 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339551 Bahco Bit set 1/2" (12.5 mm) 11-piece 7811DMV

Description

11 Piece Set
7800DMV - 1/2" 10 mm, 11 mm, 13 mm, 17 mm, 19 mm, 20 mm, 22 mm;
8150-1/2V - isolated 1/2" safety socket wrench, 270 mm;
8154-1/2V - insulated cross handle, 200 mm; 8160-1/2V - 1/2" square extension, 125 mm; 813VDE-5.5-125 - VDE certified slotted screwdriver, 1 mm × 5.5 mm × 125 mm
for working on live equipment up to 1000 V according to IEC 60900
two-color foam insert for better control
Shock-resistant plastic case
Each tool is tested at 10,000 V at the end of the manufacturing process for 10 seconds

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 750.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)