• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 37-piece SL25L

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

DIN standard

DIN 3120

Dim

(L x W x H) 195 x 130 x 45 mm

Length

195 mm

Width

130 mm

Height

45 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696378 Bahco Bit set 37-piece SL25L

Description

Socket wrench set, standard and long design, 37-piece. High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: ABS, 195x45x130 mm. Contains 37 parts. 12 hexagonal inserts 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 10 hexagonal inserts, long version 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 1 safety reversible ratchet, 60 teeth, 6° swiveling back angle. 2 pc bits PH2. 1 pc bit PZ2. 3 pcs bits hexagon socket 4, 5, 6 mm. 6 pcs bits, six-round 10, 15, 20, 25, 30, 40. 1/4" bit holder with spring-loaded lock, receptacle. 1 pc swiveling extension 100 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)