• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 94-piece S87+7

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Material

Steel alloy

Material properties

matt chrome plating

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696921 Bahco Bit set 94-piece S87+7

Description

Socket wrench set with ring spanner. High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: High-strength polyethylene (HDPE). Contents: 94 parts 12 hexagonal inserts 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 9 x hexagonal inserts, long version 4, 5, 6, 7, 8, 9, 10, 11, 13 mm. 15 pcs 1/2" hexagonal inserts 10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32, 34 mm. 9 pcs 1/2" hexagonal inserts 3/8", 7/16" (11 mm), 1/2", 9/16", 11/16", 3/4" (19 mm), 13/16", 7/8" (22 mm), 1.3/16". 4 pcs 1/2"; force inserts 17, 19, 21, 24 mm. 4 pcs bits, Phillips PH 1, 2, 3, 4. 3 pcs bits, slot 4, 5.5, 7 mm. 6 pcs bits, hexagon socket 3, 4, 5, 6, 8, 10 mm. 2 pcs extensions, 2" and 4" (50 and 100 mm). 1 T-sliding handle (cross handle), 4" (105 mm). 1 Stk cardan joint. 1 pc plug grip. 2 x 1/2" extensions 5" and 10" (125 and 250 mm). 1 off 1/2" cardan joint. 1 pcs 1/2" spark plug socket wrench insert 21 mm 13/16". 1 pc 1/2" T-sliding adapter. 3 angle screwdrivers, 1.5 hexagon socket, 2, 2.5 mm. 1 safety reversible ratchet, 60 teeth, 6° swiveling back angle. 1/2" reversible ratchet, 60 teeth, 6° reverse angle. 4 joint socket wrenches 8-9, 10-11, 12-13, 14-15 mm. 13 Ring spanner 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm with removable holder. 1 removable plastic sorting box with three compartments and cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 320.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)