• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set Metric 1/2" 9-piece BE5102

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2"

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Downforce

1/2" (12.5 mm)

Dim

(L x W x H) 228 x 198 x 80 mm

Length

228 mm

Width

198 mm

Height

80 mm

Weight

1350 g

Content

1 pc(s)

Description

1/2" screwdriver inserts for tightening RIBE® screws, widely used in motors
Drive: 1/2”
9 screwdriver inserts in sizes RM5, RM6, RM7, RM8, RM9, RM10, RM11, RM12 and RM13
bits made of S2 steel, matt zinc phosphated
socket wrench inserts made of CR-V steel, matt chrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)