• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set Metric 14-piece S140T

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Material

Steel alloy

Material properties

high alloyed

Downforce

Allen

DIN standard

DIN 3120

Content

1 pc(s)

UKCA

yes

Description

Through-hole socket wrench set. High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: high-resistant polyethylene (HDPE). Content: 14 parts. 12 pcs through-hole inserts 10, 11, 12, 13, 14, 15, 16, 17, 19, 21, 22, 24 mm. 1 pcs through square drive ratchet with flexible head, 72 teeth, 5° return angle. 1 pcs through-hole extension, 75 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)