• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set S560

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Spanner size (inch)

1/2 inch

1/4 inch

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

27 mm

30 mm

32 mm

Show more
Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158989 Bahco Bit set S560

Description

1/4" & 1/2" socket wrench set. High-performance steel alloy. Matt chrome-plated. ISO 1174. DIN 3120. Case: High-strength polyethylene (HDPE). Content: 56 parts. 12 pcs 1/4" double hexagonal inserts 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 10 pcs 1/4" double hexagonal inserts, long version 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 13 pcs 1/2" double hexagonal inserts 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm. 3 pcs 5/16" bits, six-round T45, T50, T55. 1 pc 1/4" magnet holder. 1 pc 1/4" magnet holder. 2 pcs 1/4" extensions 2" and 4" (50 and 100 mm). 1 pc 1/4" T-sliding grip (cross grip). 1 1/4" cardan joint. 1 pc 1/4" plug grip. 1 pc. 1/4" x 1/4" bit holder. 1 pc 1/4" bit adapter. 2 x 1/2" extensions 5" and 10" (125 and 250 mm). 1 off 1/2" cardan joint. 1 pcs 1/2" spark plug socket wrench set 21 mm (13/16"). 1 pc 1/2" adapter for sliding grip (cross grip). 1 pc. 1/2" x 5/16" bit holder. 3 angled screwdrivers 1.5, 2, 2.5 mm. 1/4" reversible ratchet, 72 teeth, 5° tilt-back angle, slim head. 1/2" reversible ratchet, 72 teeth, 5° swiveling back angle, slim head.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)