• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Floor jack 1.5 t Working height: 8.2 - 37.5 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 280.00 / piece)
€ 280.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Load capacity

1.5 t

Product type

Floor jack

Operating height (max.)

37.5 cm

Content

1 pc(s)

Working height (min.)

8.2 cm

Weight

12 kg

UKCA

yes

Description

High capacity Low underride height. Aluminum wheels. Only 12 kg net weight. Fast access.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.