• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco MA361

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Weight

540 g

Suitable for

Stainless steel

Cold-rolled steel

Material

Cromoly steel

Length

250 mm

Cutting power (max.)

1.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887191 Bahco MA361

More interesting products

(*All information is plus legal VAT)