• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Sheet metal shears MaxSteel straight 250mm 2-14-563

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheet metal shears MaxSteel straight 250mm

  • Stanley PLATE SHEARS MAXSTEEL
  • Plastic handle made of bi-material for more comfort and non-slip protection
  • Chrome-finished shaving parts
  • Forged steel alloy (chrome-molybdenum)
  • Patented hinge parts for easy handling
  • One-handed operation - automatic snap bar
  • Release with pressure on the handle
  • Cuts up to 1.2 mm for sheet metal and 0.7 mm for stainless steel
  • Double stemmed suspension for long life
  • Suitable for sheet metal, aluminum, plastic plates, wire mesh, leather, copper and plastic

Technical specifications

Product type

Tin snip

Length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903202 STANLEY Sheet metal shears MaxSteel straight 250mm 2-14-563

Description

Stanley 2-14-563 tin snips MaxSteel straight 250mm

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)