• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Tin snips MaxSteel Durchl. left 250 mm 2-14-567

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tin snip

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595978 STANLEY Tin snips MaxSteel Durchl. left 250 mm 2-14-567

Description

Features

  • Plastic handle from bi-material for more comfort and fit
  • chrome parts
  • forged steel alloy (Chrom-Molybdenum refined scissors)
  • patented hinge parts for easy handling
  • one handed operation - automatic snap-action latch
  • releases with pressure on the handle
  • blanks up to 1.2mm for metal and 0.7mm for stainless steel
  • double fogged suspension for long life
  • suitable for metal, aluminum, plastic, wire netting, leather, copper and plastic.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)