• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Baier Maschinenfabrik BDN 453 gold 51185 Diamond cutter 150 mm 1800 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAIE diamond milling BDN 453 with gold discs

  • 1800 W

Technical specifications

Product type

Diamond cutter

1800 W

Disc diameter

150 mm

Max. separation depth

45 mm

Length

540 mm

Width

225 mm

Height

410 mm

Dim

(L x W x H) 540 x 225 x 410 mm

Weight

5.6 kg

Factory colour

Gold

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819069 Baier Maschinenfabrik BDN 453 gold 51185 Diamond cutter 150 mm 1800 W

User & Safety Instructions

User & Safety Instructions 3819069 Baier Maschinenfabrik BDN 453 gold 51185 Diamond cutter 150 mm 1800 W

Description

Diamond milling machine for cutting lengths for laying the electric cables. With two pieces premium diamond discs gold

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.