• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BakkerElkhuizen BNESSUALGY160D80 Bakker Table separator U-shape w.. Acrylic window gray 80cm deep

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bakker Table separator U-shape w.. Acrylic window gray 80cm deep

  • Safety: With the BE Safety Screens, you remain at a safe distance
  • Material: Both PET felt and acrylic glass are 100% recycled and recyclable
  • Simple: The BE Safety Screens are easy to install and clean.

Our service for you

Technical specifications

Dim

(W x H x D) 160 x 60 x 80 cm

Product type

Desk screen

Factory colour

Light grey

Material

PET

Felt

Features

U-shaped

Acrylic glass screen

Width

160 cm

Height

60 cm

Depth

80 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274673 BakkerElkhuizen BNESSUALGY160D80 Bakker Table separator U-shape w.. Acrylic window gray 80cm deep

Description

COVID19 has a lasting influence on our office landscape. The new standard of the "1.5 meter society" requires discipline and safety.

Sitting safely and securely behind the desk has become even more important today.

We offer a solution where you can achieve this in an esthetic, hygienic, affordable, sustainable and environmentally friendly way. With BE Safety Screens U-shape you can create a healthy workplace. You have the choice of equipping the table partition with or without removable acrylic glass panes. Removable, so that the 'acrylic glass windows' can be cleaned properly.

The partition walls are made of PET felt and if you choose 'window' in them, partly made of acrylic glass. The uniqueness of this product is that both PET felt and acrylic glass are 100% recycled and recyclable. This is a circular economy to the square. We choose to ensure your and our safety in a sustainable way. And that is not only good for people, but also for the environment.

Another advantage of using PET felt is that you can not only use a soft, robust and durable material, but also work in complete privacy. The partition walls are (largely) closed, no one looks directly at your desk. Another advantage is that the acoustically effective material also makes office noise less disturbing

, this affordable, multifunctional solution will not be out of place in any office environment. In just a few minutes, you have set up the BE Safety Screens.

This text is machine translated.

Scope of delivery

  • Partition.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 613.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)