• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Microfibre cloth 23733 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium microfiber cloth – for plastic surfaces

  • Colour: greenSpecial web structure with good gripMaterial- 80% polyester and 20% polyamideArea weight/GSM 375 g/m²Washable at 60 °C for multiple useSilicone-freeEnvironmentally friendly packed in folding box

Technical specifications

Product type

Microfibre cloth

Dim

(L x W) 40 cm x 40 cm

Content

1 pc(s)

Features

incl. cleaning cloth

Width

40 cm

Length

40 cm

Factory colour

Green

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533566 Ballistol Microfibre cloth 23733 1 pc(s)

Description

For surface cleaning, even with strong structuring and unevenness. Ideal for all plastic surfaces, for example Artificial leather, vehicle interiors, plastic, arms, window frames, Shoes, interior as well as caravan walls or mobile homes etc..

This text is machine translated.

What kind of Screen Cleaning are you looking for?