• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Microfibre cloth 23734 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium 2in1 micro-fiber cloth – for care, drying and polishing

  • Color: YellowHigh suction power for dryingGood gripEdges without re-nettingMaterial- 80% polyester and 20% polyamideArea weight/GSM: 544 g/m²Washable at 60 °C for multiple useSilicone-freeEnvironmentally friendly packed in folding box

Technical specifications

Product type

Microfibre cloth

Dim

(L x W) 30 cm x 30 cm

Content

1 pc(s)

Width

30 cm

Length

30 cm

Factory colour

Yellow

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533567 Ballistol Microfibre cloth 23734 1 pc(s)

Description

2in1: With two pile heights.Smooth side with short fibers for dirt and coarser residues, soft side with highly floral fibers for drying and polishing.

This text is machine translated.

What kind of Screen Cleaning are you looking for?