• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 24.00)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal oil

  • 400 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected

Technical specifications

Product type

All-purpose oil

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 2798144 Ballistol Universal Oil

Description

The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.

Features

  • Extremely capable of creep
  • smooth
  • does not resinify
  • fully biodegradable
  • food grade
  • skin-friendly
  • completely harmless
  • environmentally friendly
  • has a disinfecting effect.
  • This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)