• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM0214 Silicone hose 1 pc(s)

Image similar
Product type
Silicone hose
Manufacturer part #
BAM0214
Content
1 pc(s)
Length
16000.00 mm
Max. temperature
200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM0214 Protective hoses for cable

Technical specifications

  • Main features:Dimensions: Ø 16.2 x 16000 mm
  • Short description: Silicone tube
  • Material: Silicone 60 white, translucent
  • Ambient temperature -40...200 °C
  • Use: For cable protection
  • For welding protection
  • Additional features:
  • Use: For cable protection|for welding protection
  • Material: Silicone 60 white, translucent
  • Dimensions: Ø 16.2 x 16000 mm
  • Ambient temperature -40...200 °C
  • Short description: Silicone tube
  • Hardness: 60 ±5 shore A
  • Tear strength 7.0 N/mm²
  • Wall thickness t 1.6 mm
  • Stretch: 550%
  • Diameter 2: 13.00 mm ±0.8 mm
Product type

Silicone hose

Manufacturer part #

BAM0214

Content

1 pc(s)

Length

16000.00 mm

Max. temperature

200 °C

Min. temperature

-40 °C

Type

BAM0214

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422783 BALLUFF BAM0214 Silicone hose 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3422783 BALLUFF BAM0214 Silicone hose 1 pc(s)

Description

Our flexible and robust silicone cable protection protects the cable especially in welding areas. It is characterized by chemical resistance and is temperature resistant up to 250 ° C. You can choose between different versions such as protective hose, protective sheath and protective tape as well as various diameters. Short description=silicon hose, use=for cable protection for welding protection, material=silicon 60 white, translucent, dimensions=Ø 16.2 x 16000 mm, ambient temperature=-40...200 °C

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.