• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC02MH Sensor/actuator cable M8 x 1 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connection side A
M8
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC02MH sensor cable unshielded

  • Connection: M8x1-female, angled, 3-pin, A-coded
  • Switching output: PNP NO
  • Cable: PUR black, 2 m, suitable for drag chains
  • Operating voltage display: Green LED
  • Function indicator (pin 4): Yellow LED

Technical specifications

  • Main features:Connection: M8x1-female, angled, 3-pin, A-coded
  • Number of conductors: 3
  • Operating voltage Ub 30 VDC
  • Operating voltage display: Green LED
  • Function indicator (pin 4): Yellow LED
  • Cable: PUR black, 2 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • Switching output: PNP NO
  • Protection class IP67/IP69K
  • Additional features:
  • Operating voltage display: Green LED
  • Operating voltage Ub 30 VDC
  • Connection: M8x1 jack, angled, 3-pin,|A-coded
  • Switching output: PNP NO
  • Cable diameter D:4.30 mm ±0.20 mm
  • Cable length 2.00 m
  • Protection class IP67/IP69K
  • Contact material: Bronze
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Moulded
  • Contact carrier material: PUR
  • Tightening torque for cable connector 0.4 Nm
  • Number of pins: 3
  • Cable: PUR black, 2 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Plug configuration: Angled
  • PUR grip material
  • Cable sheath material PUR
  • Cap nut material: Die cast zinc or brass|nickel plated
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Function indicator (pin 4): Yellow LED
  • Travel vertically max., drag chain interface: 5 m.
Type

BCC M323-0000-10-004-PX0334-020

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connection side A

M8

Connection side B

Cable, open end

No. of pins

3

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

30 V DC

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.30 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M8 socket

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Cable colour

Black

Coding

A

IP67

IP69K

Features

Suitable for drag chains

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC02MH

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420533 BALLUFF BCC02MH Sensor/actuator cable M8 x 1 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420533 BALLUFF BCC02MH Sensor/actuator cable M8 x 1 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

Description

Select the right connection for reliable transmission of signals, data and power in your application. Various cable types and different connectors are available. Connection = M8x1 socket, angled, 3-pole, A-coded, operating voltage display = LED green, Function display (pin 4)=yellow LED, cable=PUR black, 2.00 m, suitable for drag chain, number of conductors=3, Cable temperature, fixed installation=-50...90 °C, cable temperature, flexible installation=-25...90 °C, operating voltage Ub=30 VDC, Rated current (40 °C)=4.0 A, protection class=IP67, IP69K, approval/conformity=CecULusEACWEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?