• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC02U7 Splitter cable M8 x 1 Socket, right angle, Plug, straight 0.30 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Splitter cable
Connector type
Socket, right angle
Plug, straight
Connector standard
Sensor connector
Connection side A
Socket, straight
Connection side B
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC02U7 Sensor cable unshielded

  • Number of conductors: 4
  • Connection 1: M8x1 jack, angled, 4-pin, A-coded
  • Track 2: M8x1 male, straight, 4-pin, A-coded
  • Cable: PUR black, 0.3 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.

Technical specifications

  • Main features:Connection 1: M8x1 jack, angled, 4-pin, A-coded
  • Track 2: M8x1 male, straight, 4-pin, A-coded
  • Number of conductors: 4
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable: PUR black, 0.3 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP69K/IP67, IP69K
  • Additional features:
  • Operating voltage Ub 60 VDC / 60 VAC
  • Switching output: Opposite condition
  • Cable diameter D:4.70 mm ±0.20 mm
  • Cable length 0.30 m
  • PROTECTION CLASS IP67, IP69K/IP67,|IP69K
  • Contact material: Bronze /brass
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.4 Nm/0.4 Nm
  • Cable: PUR black, 0.3 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Cap nut material: Die cast zinc or brass|nickel plated/die cast zinc or|nickel plated brass
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Connection 1: M8x1 jack, angled, 4-pin,|A-coded
  • Connection 2: M8x1 male, straight, 4-pin, A-|coded
  • Cable, torsional load: ±180°/m
Type

BCC02U7

Product type

Splitter cable

Connector type

Socket, right angle

Plug, straight

Connector standard

Sensor connector

Connection side A

Socket, straight

Connection side B

M8

No. of pins

4

Cable length

0.30 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.70 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

IP67/IP69K

Features

Suitable for drag chains

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC02U7

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420756 BALLUFF BCC02U7 Splitter cable M8 x 1 Socket, right angle, Plug, straight 0.30 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420756 BALLUFF BCC02U7 Splitter cable M8 x 1 Socket, right angle, Plug, straight 0.30 m No. of pins (RJ): 4 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Our large selection guarantees you the right connection for your application in your industry. You can choose from a range of cables and connectors. Connection 1 = M8x1 socket, angled, 4-pin, A-coded, connection 2 = M8x1 plug, straight, 4-pin, A-coded, cable = PUR black, 0.3 m, suitable for drag chain, number of wires = 4, cable temperature, fixed installation = -40...60 °C, cable temperature, flexible installation = -60...90 °C, operating voltage Ub = 90 VDC / 25 VAC, rated current (50 °C) = 4.0 A, protection class = IP67, IP69K, IP69K, approval/compliance = CE, cULus, WEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?