Image similar
BCC M313-M323-30-300-VX8334-020
Splitter cable
Socket, straight
Plug, right angle
M8
M8
3
3
2.00 m
60 V DC
60 V AC
4.0 A
4 A
4.50 mm
0.34 mm²
M8
Grey
A
IP67
IP69K
IP67
IP69K
Suitable for drag chains
-40 °C
105 °C
BCC02W5
1 pc(s)
yes
Datasheet 3420597 BALLUFF BCC02W5 Splitter cable Socket, straight, Plug, right angle 2.00 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions 3420597 BALLUFF BCC02W5 Splitter cable Socket, straight, Plug, right angle 2.00 m No. of pins (RJ): 3, 3 1 pc(s)