• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC02WZ Splitter cable Socket, right angle, Plug, right angle 2.00 m No. of pins (RJ): 3, 3 1 pc(s) Piece

Image similar
Product type
Splitter cable
Connector type
Socket, right angle
Plug, right angle
Connection side A
M8
Connection side B
M8
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC02WZ Sensor cable unshielded

  • Number of conductors: 3
  • Connection 1: M8x1 jack, angled, 3-pin, A-coded
  • Connection 2: M8X1 angled 3-pin A-coded plug
  • Cable: PVC gray, 2 m, drag chain compatible
  • Cable temperature, fixed installation: -40...105 °C.

Technical specifications

  • Main features:Connection 1: M8x1 jack, angled, 3-pin, A-coded
  • Connection 2: M8X1 angled 3-pin A-coded plug
  • Number of conductors: 3
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable: PVC gray, 2 m, drag chain compatible
  • Cable temperature, fixed installation: -40...105 °C.
  • Cable temperature, flexible laying 5...105 °C
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP69K/IP67, IP69K
  • Additional features:
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable diameter D:4.50 mm ±0.15 mm
  • Cable length 2.00 m
  • PROTECTION CLASS IP67, IP69K/IP67,|IP69K
  • Contact material: Bronze /brass
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.4 Nm/0.4 Nm
  • Cable: PVC gray, 2 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 2 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PVC
  • Cap nut material: Die cast zinc or brass|nickel plated/die cast zinc or|nickel plated brass
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Grey
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 2 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -5...60 °C.
  • Cable temperature, fixed installation: -40...105 °C.
  • Cable temperature, flexible laying 5...105 °C
  • Connection 1: M8x1 jack, angled, 3-pin,|A-coded
  • Connection 2: M8X1 angled plug, 3-pin,|A-coded
Packaging type

Piece

Type

BCC M323-M323-30-300-VX8334-020

Product type

Splitter cable

Connector type

Socket, right angle

Plug, right angle

Connection side A

M8

Connection side B

M8

No. of pins

3

3

Cable length

2.00 m

Nominal voltage

60 V DC

60 V AC

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type (wiring and installation)

M8 x 1

Cable colour

Grey

Coding

A

IP67

IP69K

IP67

IP69K

Features

PVC

Suitable for drag chains

A-coded

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

BCC02WZ

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420598 BALLUFF BCC02WZ Splitter cable Socket, right angle, Plug, right angle 2.00 m No. of pins (RJ): 3, 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3420598 BALLUFF BCC02WZ Splitter cable Socket, right angle, Plug, right angle 2.00 m No. of pins (RJ): 3, 3 1 pc(s) Piece

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Our large selection guarantees you the right connection for your application in your industry. You can choose from a range of cables and connectors. Connection 1 = M8x1 socket, angled, 3-pin, A-coded, connection 2 = M8x1-plug, angled, 3-pin, A-coded, cable = PVC gray, 2 m, suitable for drag chain, number of conductors = 60, cable temperature, fixed installation = -40...60 °C, cable temperature, flexible installation = 5...105 °C, operating voltage Ub = 105 VDC / 3 VAC, rated current (40 °C) = 4.0 A, protection class = IP67, IP69K, IP69K, approval/compliance = CE, cULus, WEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?