Image similar
Piece
BCC M415-0000-1A-001-PX0334-050
Sensor/actuator cable
Socket, straight
M12
Cable, open end
5
5.00 m
250 V DC
250 V AC
4.0 A
4 A
4.30 mm
0.34 mm²
M12 socket
Black
A
IP67
IP68
IP69K
-50 °C
90 °C
BCC030L
1 pc(s)
A-coded
5
Polyurethane
yes
Datasheet 3420130 BALLUFF BCC030L Sensor/actuator cable Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3420130 BALLUFF BCC030L Sensor/actuator cable Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s) Piece