• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC030M Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, straight
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC030M sensor cable unshielded

  • Connector: M12x1 straight, 5-pin, A-coded
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Cable: PUR black, 10 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.

Technical specifications

  • Main features:Connection: M12x1 socket, straight, 5-pin, A-coded
  • Number of conductors: 3
  • Operating voltage Ub 250 VDC / 250 VAC
  • Cable: PUR black, 10 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP68, IP69K
  • Additional features:
  • Operating voltage Ub 250 VDC / 250 VAC
  • Connection: M12x1 straight, 5-pin, A-|coded
  • Cable diameter D:4.30 mm ±0.20 mm
  • Cable length 10.00 m
  • PROTECTION CLASS IP67, IP68, IP69K
  • Contact material: Bronze
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Moulded
  • Contact carrier material: PUR
  • Tightening torque for cable connector 0.6 Nm
  • Number of pins: 5
  • Cable: PUR black, 10 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Plug configuration: Straight
  • PUR grip material
  • Cable sheath material PUR
  • Cap nut material: Die cast zinc
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
Type

BCC M415-0000-1A-001-PX0334-100

Product type

Sensor/actuator cable

Connector type

Socket, straight

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

250 V DC

250 V AC

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.30 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

IP67

IP68

IP69K

Features

Suitable for drag chains

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC030M

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420157 BALLUFF BCC030M Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420157 BALLUFF BCC030M Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

Description

Our comprehensive range of connection cables for every industry guarantees you the right connection for your application. This means that signals, data and power are always transmitted reliably.Different types of cable and various plug connectors further increase your flexibility in selecting the appropriate connection line. Connection = M12x1 socket, straight, 5-pin, A-coded, cable = PUR black, 10 m suitable for drag chain, number of conductors = 3, conductor cross-section = 0.34 mm², cable temperature, fixed installation = -40...4.0 °C, cable temperature, flexible laying = -250...90 °C, operating voltage Ub = 250 VDC / 25 VAC, nominal current (50 °C) = 90 A, Protection class = IP67, IP68, IP69K, approval/conformity = CE, cULus,WEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?