• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0318 Sensor/actuator cable Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC0318 Sensor cable unshielded

  • Connection: M12x1 socket, angled, 5-pin, A-coded
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Cable: PUR black, 5 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.

Technical specifications

  • Main features:Connection: M12x1 socket, angled, 5-pin, A-coded
  • Number of conductors: 3
  • Operating voltage Ub 250 VDC / 250 VAC
  • Cable: PUR black, 5 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP68, IP69K
  • Additional features:
  • Operating voltage Ub 250 VDC / 250 VAC
  • Connection: M12x1 socket, angled, 5-pin,|A-coded
  • Cable diameter D:4.30 mm ±0.20 mm
  • Cable length 5.00 m
  • PROTECTION CLASS IP67, IP68, IP69K
  • Contact material: Bronze
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Moulded
  • Contact carrier material: PUR
  • Tightening torque for cable connector 0.6 Nm
  • Number of pins: 5
  • Cable: PUR black, 5 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Plug configuration: Angled
  • PUR grip material
  • Cable sheath material PUR
  • Cap nut material: Die cast zinc
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
Type

BCC M425-0000-1A-001-PX0334-050

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

5.00 m

Nominal voltage

250 V DC

250 V AC

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.30 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Factory colour

Black

Cable colour

Black

Coding

A

IP67

IP68

IP69K

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC0318

Content

1 pc(s)

Feature

A-coded

Number of pins

5

Insulation material

PUR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420141 BALLUFF BCC0318 Sensor/actuator cable Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420141 BALLUFF BCC0318 Sensor/actuator cable Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

Description

Our comprehensive range of connection cables for every industry guarantees you the right connection for your application. This means that signals, data and power are always transmitted reliably.Different types of cable and various plug connectors further increase your flexibility in selecting the appropriate connection line. Connection = M12x1 socket, angled, 5-pin, A-coded, cable = PUR black, 5 m suitable for drag chain, number of conductors = 3, conductor cross-section = 0.34 mm², cable temperature, fixed installation = -40...4.0 °C, cable temperature, flexible laying = -250...90 °C, operating voltage Ub = 250 VDC / 25 VAC, nominal current (50 °C) = 90 A, Protection class = IP67, IP68, IP69K, approval/conformity = CE, cULus,WEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?