
Image similar
Single
BCC M425-0000-1A-002-VX8334-050
Sensor/actuator cable
Socket, right angle
M12
Cable, open end
5
5 m
PVC
250 V DC
250 V AC
4.0 A
4 A
4.50 mm
0.34 mm²
M12 socket
M12
M12
A
IP67
IP68
IP69K
Suitable for drag chains
-40 °C
105 °C
BCC0355
1 pc(s)
yes
Datasheet 3420104 BALLUFF BCC0355 Sensor/actuator cable M12 Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s) Single
User & Safety Instructions 3420104 BALLUFF BCC0355 Sensor/actuator cable M12 Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s) Single